Broadcom ADA-4789-TR1G

RF Amp Chip Single GP 2.5GHz 4.3V 4-Pin(3+Tab) SOT-89 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ADA-4789-TR1G.

Newark

Datasheet13 pages12 years ago
Datasheet12 pages19 years ago

Supply Chain

Introduction Date2006-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-01
LTD Date2019-06-01

Related Parts

NXP SemiconductorsMMG3H21NT1
Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
Analog DevicesHMC479ST89ETR
IC MMIC AMP HBT 5GHZ SOT-89 / RF Amp Single MMIC Amp 5GHz 12V 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsMMG3007NT1
Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89
Analog DevicesHMC481ST89ETR
RF Amp Chip Single MMIC Amplifier 5000MHz 12V 3-Pin SOT-89 T/R
Analog DevicesHMC479ST89TR
HMC479MP86 / HMC479ST89SiGe, HBT gain block amplifier SMT, dc to 5 GHz
Analog DevicesHMC482ST89ETR
RF Amp Module Single MMIC Amplifier 5000MHz 12V 4-Pin SOT-89 T/R

Descriptions

Descriptions of Broadcom ADA-4789-TR1G provided by its distributors.

RF Amp Chip Single GP 2.5GHz 4.3V 4-Pin(3+Tab) SOT-89 T/R
Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar
IC RF AMP WLL 0HZ-2.5GHZ SOT89
AS6081 Certified Vendor, 1 Year Warranty
IC AMP DARL BIPO 2.5GHZ SOT-89
RF-Amplifier Si Bp Darlington Amp
; No. of Amplifiers:1; Gain Bandwidth -3db:4GHz; Supply Voltage Min:3.3V; Supply Voltage Max:4.3V; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Gain:16.5dB; Noise Figure, Typ:4.2dB ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4789TR1G