Analog Devices AD9858BSV

Tray COMMERCIAL Obsolete S-PQFP-G100 direct digital synthesis 3.14V~3.47V 14mm 32b -40C~85C
In Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins100
Technical
Conversion Rate1 Gsps
Max Operating Temperature85 °C
Max Power Dissipation2.5 W
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Bits10
Number of D/A Converters1
Number of Outputs1
Operating Supply Voltage3.3 V
PackagingBulk
Power Dissipation2.5 W
Resolution1.25 B
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9858BSV.

Analog Devices
Datasheet32 pages15 years ago
DigiKey
Datasheet32 pages20 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 76.92
$ 106.64
$ 106.64
Stock
254,702
155,001
155,001
Authorized Distributors
1
12
12
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
1 GHz
1 GHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9858BSV.

Related Parts

Descriptions

Descriptions of Analog Devices AD9858BSV provided by its distributors.

Tray COMMERCIAL Obsolete S-PQFP-G100 direct digital synthesis 3.14V~3.47V 14mm 32b -40C~85C
Direct Digital Synthesizer 2000MHz 1-DAC 10-Bit Parallel/Serial 100-Pin TQFP EP Tray
The AD9858 is a direct digital synthesizer (DDS) featuring a 10-bit digital-to-analog converter (DAC) operating up to 1 GSPS. The AD9858 uses advanced DDS technology coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sine wave at up to 400 MHz. The AD9858 is designed to provide fast frequency hopping and fine tuning resolution (32-bit frequency tuning word). The frequency tuning and control words are loaded into the AD9858 via parallel (8-bit) or serial loading formats. The AD9858 contains an integrated charge pump (CP) and phase frequency detector (PFD) for synthesis applications requiring the combination of a high speed DDS along with phase-locked loop (PLL) functions. An analog mixer is also provided on chip for applications requiring the combination of a DDS, PLL, and mixer, such as frequency translation loops and tuners. The AD9858 also features a divide-by-2 on the clock input, allowing the external reference clock to be as high as 2 GHz. The AD9858 is specified to operate over the extended industrial temperature range of –40°C to +85°C. Applications VHF/UHF LO synthesis Tuners Instrumentation Agile clock synthesis Cellular base station hopping synthesizers Radars SONET/SDH clock synthesis Data Sheet, Rev. C, 2/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins100
Technical
Conversion Rate1 Gsps
Max Operating Temperature85 °C
Max Power Dissipation2.5 W
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Bits10
Number of D/A Converters1
Number of Outputs1
Operating Supply Voltage3.3 V
PackagingBulk
Power Dissipation2.5 W
Resolution1.25 B
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9858BSV.

Analog Devices
Datasheet32 pages15 years ago
DigiKey
Datasheet32 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago