Analog Devices AD9858BSVZ

Direct Digital Synthesizer 2000MHz 1-DAC 10bit Parallel/Serial 100-Pin TQFP EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Conversion Rate1 Gsps
Frequency1 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.5 W
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Bits10
Number of Converters1
Number of D/A Converters1
Number of I/Os16
PackagingBulk
Power Dissipation2.5 W
Resolution1.25 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9858BSVZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet32 pages15 years ago
Augswan
Datasheet34 pages15 years ago
iiiC
Datasheet32 pages15 years ago
DigiKey
Datasheet32 pages20 years ago

Inventory History

3 month trend:
-18.38%

Alternate Parts

Price @ 1000
$ 104.515
$ 76.92
Stock
179,999
245,152
Authorized Distributors
11
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Max Frequency
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9858BSVZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9858BSVZ provided by its distributors.

Direct Digital Synthesizer 2000MHz 1-DAC 10bit Parallel/Serial 100-Pin TQFP EP Tray
DIGITAL SYNTHESIZER, 2GHZ, 85DEG C; Available until stocks are exhausted Alternative available
3.14V~3.47V 32b 10 TQFP-100(14x14) Direct Digital Synthesis (DDS) ROHS
Numeric Controlled Oscillator, CMOS, PQFP100
1 GSPS Direct Digital Synthesizer
IC DDS DAC 10BIT 1GSPS 100-TQFP
Analog Devices AD9858BSVZ AD9858BSVZ
Direct Digital Synthesizer, 2Ghz, 85Degc; Clock Ic Type:Direct Digital Synthesizer; Frequency:2Ghz; No. Of Outputs:1Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Tqfp-Ep; No. Of Pins:100Pins Rohs Compliant: Yes |Analog Devices AD9858BSVZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Conversion Rate1 Gsps
Frequency1 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.5 W
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Bits10
Number of Converters1
Number of D/A Converters1
Number of I/Os16
PackagingBulk
Power Dissipation2.5 W
Resolution1.25 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9858BSVZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet32 pages15 years ago
Augswan
Datasheet34 pages15 years ago
iiiC
Datasheet32 pages15 years ago
DigiKey
Datasheet32 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements