Analog Devices AD9059BRSZ

DUAL 8-BIT, 60 MSPS A/D CONVERTER ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, BICMOS, PDSO28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Differential Nonlinearity2.5 LSB
Input Capacitance2 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.75 V
Max Operating Temperature85 °C
Max Power Dissipation505 mW
Max Supply Voltage5 V
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Supply Current72 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
PackagingRail/Tube
PolarityUnipolar
Power Consumption400 mW
Power Dissipation505 mW
Resolution1 B
Sampling Rate60 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)46 dB
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9059BRSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet13 pages21 years ago
element14 APAC
Datasheet13 pages21 years ago
Farnell
Datasheet13 pages21 years ago
iiiC
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-5.84%

Alternate Parts

Price @ 1000
$ 38.63
$ 25.09
$ 25.09
Stock
325,184
184,779
184,779
Authorized Distributors
6
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
60 Msps
60 Msps
60 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
2.5 LSB
2.5 LSB
2.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9059BRSZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9059BRSZ provided by its distributors.

DUAL 8-BIT, 60 MSPS A/D CONVERTER ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, BICMOS, PDSO28
Dual Channel Dual ADC Pipelined 60Msps 8-bit Parallel 28-Pin SSOP Tube
Analog to Digital Converters - ADC Dual 8-Bit 60 MSPS
5V 8Bit 60MHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
Adc, 8Bit, 60Msps, Ssop-28; Resolution (Bits):8Bit; Sampling Rate:60Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices AD9059BRSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Differential Nonlinearity2.5 LSB
Input Capacitance2 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.75 V
Max Operating Temperature85 °C
Max Power Dissipation505 mW
Max Supply Voltage5 V
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Supply Current72 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
PackagingRail/Tube
PolarityUnipolar
Power Consumption400 mW
Power Dissipation505 mW
Resolution1 B
Sampling Rate60 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)46 dB
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9059BRSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet13 pages21 years ago
element14 APAC
Datasheet13 pages21 years ago
Farnell
Datasheet13 pages21 years ago
iiiC
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements