Analog Devices AD9059BRS

2-Channel Dual ADC Pipelined 60Msps 8-bit Parallel 28-Pin SSOP Tube
Obsolete

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingLead, Tin
Number of Pins28
Technical
Differential Nonlinearity2.5 LSB
Input Capacitance2 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.75 V
Max Operating Temperature85 °C
Max Power Dissipation505 mW
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption400 mW
Power Dissipation505 mW
Resolution1 B
Sampling Rate60 Msps
Signal to Noise Ratio (SNR)46 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9059BRS.

Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet13 pages21 years ago
iiiC
Datasheet12 pages21 years ago
Newark
Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.09
$ 38.63
$ 38.63
Stock
184,836
325,291
325,291
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
60 Msps
60 Msps
60 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
2.5 LSB
2.5 LSB
2.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9059BRS.

Related Parts

Descriptions

Descriptions of Analog Devices AD9059BRS provided by its distributors.

2-Channel Dual ADC Pipelined 60Msps 8-bit Parallel 28-Pin SSOP Tube
8-BIT FLASH ADC, SERIAL ACCESS
A/D Converter (A-D) IC; Package/Case:28-SSOP; Features:Dual-Channel; Interface Type:Serial; Leaded Process Compatible:No; Number of Bits:8; Number of Channels:2; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No
The AD9059 is a dual 8-bit monolithic analog-to-digital converter optimized for low cost, low power, small size, and ease of use. With a 60 MSPS encode rate capability and full-power analog bandwidth of 120 MHz typical, the component is ideal for applications requiring multiple ADCs with excellent dynamic performance. To minimize system cost and power dissipation, the AD9059 includes an internal +2.5 V reference and dual track-and-hold circuits. The ADC requires only a +5 V power supply and an encode clock. No external reference or driver components are required for many applications. The AD9059's single encode input is TTL/CMOS compatible and simultaneously controls both internal ADC channels. The parallel 8-bit digital outputs can be operated from +5 V or +3 V supplies. A power-down function may be exercised to bring total consumption to < 12 mW when ADC data is not required for lengthy periods of time. In power-down mode the digital outputs are driven to a high impedance state. Fabricated on an advanced BiCMOS process, the AD9059 is available in a space saving 28-lead surface mount plastic package (28 SSOP) and is specified over the industrial (-40°C to +85°C) temperature range. Customers desiring single channel digitization may consider the AD9057, a single 8-bit, 60 MSPS monolithic based on the AD9059 ADC core. The AD9057 is available in a 20-lead surface mount plastic package (20 SSOP) and is specified over the industrial temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 9059BRS
  • AD9059 BRS
  • AD9059BRS.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingLead, Tin
Number of Pins28
Technical
Differential Nonlinearity2.5 LSB
Input Capacitance2 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.75 V
Max Operating Temperature85 °C
Max Power Dissipation505 mW
Min Input Voltage2.25 V
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption400 mW
Power Dissipation505 mW
Resolution1 B
Sampling Rate60 Msps
Signal to Noise Ratio (SNR)46 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9059BRS.

Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet13 pages21 years ago
iiiC
Datasheet12 pages21 years ago
Newark
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago