Analog Devices AD8666ARMZ

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage5 V
Gain Bandwidth Product4 MHz
Input Bias Current200 fA
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density10 nV/sqrt Hz
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.1 mA
Operating Supply Voltage15 V
Output Current per Channel140 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)115 dB
Quiescent Current1.55 mA
Schedule B8542330000
Slew Rate3.5 V/µs
Voltage Gain103.23 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8666ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+0.79%

Alternate Parts

Price @ 1000
$ 1.848
$ 1.856
$ 1.856
Stock
127,784
264,373
264,373
Authorized Distributors
7
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3.1 mA
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8666ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8666ARMZ provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin MSOP Tube
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
16 V, 4 MHz Rail-to-Rail Output Dual Op Amp
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8
16 V, 4 MHz RR0 Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
OP-AMP, 4MHZ, -40 TO 125DEG C, MSOP-8; No. of Channels:2Channels; Gain Bandwidth Product:4MHz; Supply Voltage Range:5V to 16V, ± 2.5V to ± 8V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:CMOS; Input Offset Voltage:600µVRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8666ARMZ .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage5 V
Gain Bandwidth Product4 MHz
Input Bias Current200 fA
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density10 nV/sqrt Hz
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.1 mA
Operating Supply Voltage15 V
Output Current per Channel140 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)115 dB
Quiescent Current1.55 mA
Schedule B8542330000
Slew Rate3.5 V/µs
Voltage Gain103.23 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8666ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements