Analog Devices AD8662ARMZ

Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product4 MHz
Input Bias Current300 fA
Input Offset Voltage (Vos)160 µV
Input Voltage Noise Density12 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.1 mA
Operating Supply Voltage15 V
Output Current per Channel140 mA
Power Supply Rejection Ratio (PSRR)110 dB
Quiescent Current1.55 mA
Schedule B8542330000
Slew Rate3.5 V/µs
Voltage Gain106.85 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8662ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages17 years ago
element14 APAC
Datasheet16 pages7 years ago

Inventory History

3 month trend:
-10.99%

Alternate Parts

Price @ 1000
$ 2.33
$ 2.44
Stock
118,546
420,478
Authorized Distributors
8
8
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
160 µV
160 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8662ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8662ARMZ provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP Tube
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
Low Noise, Precision 16 V CMOS, R/R Op Amp
OP-AMP, 4MHZ, -40 TO 125DEG C, MSOP-8; No. of Channels:2Channels; Gain Bandwidth Product:4MHz; Supply Voltage Range:5V to 16V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:CMOS; Rail to Rail:Rail - Rail Output (RRO) RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8662ARMZ .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product4 MHz
Input Bias Current300 fA
Input Offset Voltage (Vos)160 µV
Input Voltage Noise Density12 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.1 mA
Operating Supply Voltage15 V
Output Current per Channel140 mA
Power Supply Rejection Ratio (PSRR)110 dB
Quiescent Current1.55 mA
Schedule B8542330000
Slew Rate3.5 V/µs
Voltage Gain106.85 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8662ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages17 years ago
element14 APAC
Datasheet16 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements