Analog Devices AD8354ACPZ-REEL7

RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth2.7 GHz
Bandwidth2.699 GHz
Frequency2.7 GHz
Gain19.5 dB
Max Frequency2.7 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation812 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Noise Figure4.2 dB
Nominal Supply Current23 mA
Number of Channels1
Operating Supply Current23 mA
Operating Supply Voltage5 V
PackagingCut Tape
Power Dissipation812 mW
Schedule B8542330000
Test Frequency2.7 GHz
Dimensions
Height800 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8354ACPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet16 pages10 years ago
Newark
Datasheet16 pages15 years ago
Farnell
Datasheet17 pages7 years ago
Datasheet16 pages7 years ago
Datasheet16 pages10 years ago
Upverter
Technical Drawing1 page10 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-5.02%

Alternate Parts

Price @ 1000
$ 0.859
$ 0.716
$ 0.716
Stock
265,864
93,104
93,104
Authorized Distributors
12
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Frequency
2.7 GHz
1 MHz
1 MHz
P1dB
-
-
-
Gain
19.5 dB
17.1 dB
17.1 dB
Noise Figure
4.2 dB
5.4 dB
5.4 dB
Test Frequency
2.7 GHz
2.7 GHz
2.7 GHz
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
23 mA
31 mA
31 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8354ACPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8354ACPZ-REEL7 provided by its distributors.

RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R
RF AMPLIFIER, LFCSP-EP-8, -40 TO 85DEG C ROHS COMPLIANT: YES
Wide Band Low Power Amplifier, 1MHz Min, 2700MHz Max, 1 Func, BIPolar
1 MHz TO 2.7 GHz RF Gain Block
Cellular,LMDS,MMDS DFN-8(2x3) RF Amplifiers ROHS
CSP 100-2700 MHz RF Gain Block
IC AMP CEL 1MHZ-2.7GHZ 8LFCSP-VD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8354ACPZREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth2.7 GHz
Bandwidth2.699 GHz
Frequency2.7 GHz
Gain19.5 dB
Max Frequency2.7 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation812 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Noise Figure4.2 dB
Nominal Supply Current23 mA
Number of Channels1
Operating Supply Current23 mA
Operating Supply Voltage5 V
PackagingCut Tape
Power Dissipation812 mW
Schedule B8542330000
Test Frequency2.7 GHz
Dimensions
Height800 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8354ACPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet16 pages10 years ago
Newark
Datasheet16 pages15 years ago
Farnell
Datasheet17 pages7 years ago
Datasheet16 pages7 years ago
Datasheet16 pages10 years ago
Upverter
Technical Drawing1 page10 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements