Analog Devices AD8353ACPZ-REEL7

RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth2.7 GHz
Bandwidth2.699 GHz
Frequency2.7 GHz
Gain20 dB
Max Frequency2.7 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation812 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Noise Figure5.3 dB
Number of Channels1
Operating Supply Current41 mA
Operating Supply Voltage5 V
P1dB6.3 dBm
PackagingCut Tape
Power Dissipation812 mW
Schedule B8542330000
Test Frequency2.7 GHz
Dimensions
Height800 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8353ACPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages15 years ago
Datasheet16 pages10 years ago
Farnell
Datasheet17 pages7 years ago
Datasheet16 pages10 years ago
Upverter
Datasheet16 pages7 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-8.92%

Alternate Parts

Price @ 1000
$ 0.933
$ 0.706
$ 0.706
Stock
343,927
127,771
127,771
Authorized Distributors
12
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Frequency
2.7 GHz
2.7 GHz
2.7 GHz
P1dB
6.3 dBm
-
-
Gain
20 dB
20 dB
20 dB
Noise Figure
5.3 dB
-
-
Test Frequency
2.7 GHz
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
41 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8353ACPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8353ACPZ-REEL7 provided by its distributors.

RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
6.8dB 1MHz~2.7GHz 15.6dB Cellular,LMDS,MMDS LFCSP-8 RF Amplifiers ROHS
Programmable Gain Amplifier IC; No. of Amplifiers:1; Gain Bandwidth -3db:2700MHz; No. of Channels:1; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Package/Case:8-LFCSP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The AD8353 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1 MHz up to 2.7 GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications. By taking advantage of ADI’s high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature, and power supply. This amplifier is single-ended and internally matched to 50 O with a return loss of greater than 10 dB over the full operating frequency range. The AD8353 provides linear output power of 9 dBm with 20 dB of gain at 900 MHz when biased at 3 V and an external RF choke is connected between the power supply and the output pin. The dc supply current is 42 mA. At 900 MHz, the output third-order intercept (OIP3) is greater than 23 dBm and is 19 dBm at 2.7 GHz. The noise figure is 5.3 dB at 900 MHz. The reverse isolation (S12) is -36 dB at 900 MHz and -30 dB at 2.7 GHz. The AD8353 can also operate with a 5 V power supply; in which case, no external inductor is required. Under these conditions, the AD8353 delivers 8 dBm with 20 dB of gain at 900 MHz. The dc supply current is 42 mA. At 900 MHz, the OIP3 is greater than 22 dBm and is 19 dBm at 2.7 GHz. The noise figure is 5.6 dB at 900 MHz. The reverse isolation (S12) is -35 dB. The AD8353 is fabricated on ADI’s proprietary, high performance, 25 GHz, Si complementary, bipolar IC process. The AD8353 is available in a chip scale package that uses an exposed paddle for excellent thermal impedance and low impedance electrical connection to ground. It operates over a -40°C to +85°C temperature range, and an evaluation board is also available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8353ACPZREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth2.7 GHz
Bandwidth2.699 GHz
Frequency2.7 GHz
Gain20 dB
Max Frequency2.7 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation812 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Noise Figure5.3 dB
Number of Channels1
Operating Supply Current41 mA
Operating Supply Voltage5 V
P1dB6.3 dBm
PackagingCut Tape
Power Dissipation812 mW
Schedule B8542330000
Test Frequency2.7 GHz
Dimensions
Height800 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8353ACPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages15 years ago
Datasheet16 pages10 years ago
Farnell
Datasheet17 pages7 years ago
Datasheet16 pages10 years ago
Upverter
Datasheet16 pages7 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements