Analog Devices AD8220ARMZ

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth1.5 MHz
Bandwidth1.5 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.5 MHz
Input Bias Current25 pA
Input Offset Voltage (Vos)125 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current750 µA
Operating Supply Voltage28 V
Output Current per Channel15 mA
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain60 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8220ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Augswan
Datasheet29 pages13 years ago
element14 APAC
Datasheet28 pages4 years ago
element14
Datasheet28 pages16 years ago
Arrow.cn
Datasheet28 pages9 years ago
iiiC
Datasheet28 pages13 years ago
Newark
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
DigiKey
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-9.63%

Alternate Parts

Price @ 1000
$ 4.568
$ 4.416
$ 4.416
Stock
528,505
500,916
500,916
Authorized Distributors
10
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
1.5 MHz
-
-
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8220ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8220ARMZ provided by its distributors.

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
INST Amp Single R-R O/P ¡À18V/36V 8-Pin MSOP Tube / IC OPAMP INSTR 1.5MHZ RRO 8MSOP
ANALOG DEVICES AD8220ARMZ Instrument Amplifier, 1, 250 V, 2 V/s, 1.5 MHz,2.25V to18V, MSOP
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDSO8
INSTRUMENTATION AMP, 1.5MHZ, 94DB, MSOP;
INSTRUMENT AMP, 1.5MHZ, -40 TO 85DEG C; No. of Channels:1Channels; Input Offset Voltage:250µV; Gain Bandwidth Product:1.5MHz; Supply Voltage Range:± 2.25V to ± 18V; IC Case / Package:MSOP; No. of Pins:8Pins; CMRR:94dB RoHS Compliant: Yes
Bandwidth MHz = 1.5 / Channels = 1 / Input Offset Voltage uV = 300 / Slew Rate V/us = 2 / Input Bias Current pA = 25 / Input Offset Current pA = 2 / Common Mode Rejection Ratio (CMRR) dB = 74 / Output Type = Rail-to-Rail / Single Supply Voltage Min. V = 4.5 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 2.3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8220ARMZ .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth1.5 MHz
Bandwidth1.5 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.5 MHz
Input Bias Current25 pA
Input Offset Voltage (Vos)125 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current750 µA
Operating Supply Voltage28 V
Output Current per Channel15 mA
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain60 dB
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8220ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Augswan
Datasheet29 pages13 years ago
element14 APAC
Datasheet28 pages4 years ago
element14
Datasheet28 pages16 years ago
Arrow.cn
Datasheet28 pages9 years ago
iiiC
Datasheet28 pages13 years ago
Newark
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements