Analog Devices AD8220BRMZ-R7

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth1.5 MHz
Bandwidth800 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current10 pA
Input Offset Voltage (Vos)125 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current750 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current750 µA
Output Current per Channel15 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain60 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8220BRMZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Arrow Electronics
Datasheet28 pages13 years ago
element14 APAC
Datasheet28 pages4 years ago
Augswan
Datasheet29 pages13 years ago
Arrow.cn
Datasheet28 pages9 years ago
DigiKey
Datasheet28 pages17 years ago

Inventory History

3 month trend:
-27.01%

Alternate Parts

Price @ 1000
$ 6.848
$ 6.85
$ 6.855
Stock
258,783
439,342
121,159
Authorized Distributors
8
7
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8220BRMZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8220BRMZ-R7 provided by its distributors.

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
SP Amp INSTR Amp Single R-R O/P ¡À18V/36V 8-Pin MSOP T/R
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, PDSO8
INSTRUMENTATION AMP, 1.5MHZ, 100DB, MSOP;
10pA 125uV 1.5MHz 1 MSOP-8 Instrumentation OpAmps ROHS
INSTRUMENTATION AMP, 1.5MHZ, 100DB, MSOP; No. of Channels:1Channels; Input Offset Voltage:200µV; Gain Bandwidth Product:1.5MHz; Supply Voltage Range:± 2.25V to ± 18V, 4.5V to 36V; IC Case / Package:MSOP; No. of Pins:8Pins; CMRR:100dBRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth1.5 MHz
Bandwidth800 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current10 pA
Input Offset Voltage (Vos)125 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current750 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current750 µA
Output Current per Channel15 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain60 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8220BRMZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Arrow Electronics
Datasheet28 pages13 years ago
element14 APAC
Datasheet28 pages4 years ago
Augswan
Datasheet29 pages13 years ago
Arrow.cn
Datasheet28 pages9 years ago
DigiKey
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements