📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD8132AR-REEL7

IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit Differential 8-SOIC
$ 2.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8132AR-REEL7.

Analog Devices

Datasheet32 pages16 years ago
Datasheet33 pages16 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8132AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.22
$ 2.22
Stock
262,730
235,974
235,974
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
350 MHz
350 MHz
350 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
12 mA
12 mA
12 mA

Related Parts

Analog DevicesAD8132ARZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit Differential 8-SOIC
Analog DevicesAD8132ARZ-R7
ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp amplifier circuit 5mm 7muA 3V 70dB
Analog DevicesAD8132ARZ-RL
ROHS3Compliant EAR99 AD8132 Tape & Reel (TR) op amp amplifier circuit 4.9mm 7muA 1mV 70dB

Descriptions

Descriptions of Analog Devices AD8132AR-REEL7 provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit Differential 8-SOIC
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
SOIC Lo-Cost Hi-Spd Differential Amp
IC AMP DIFF LDIST LP 70MA 8SOIC
The AD8132 is a low cost differential or single-ended input to differential output amplifier with resistor set gain. The AD8132 is a major advancement over op amps for driving differential input ADCs or for driving signals over long lines. The AD8132 has a unique internal feedback feature that provides output gain and phase matching balanced to -68 dB at 10 MHz, suppressing harmonics and reducing radiated EMI. Manufactured using the next-generation of Analog Devices, Inc., XFCB bipolar process, the AD8132 has a -3 dB bandwidth of 350 MHz and delivers a differential signal with -99 dBc SFDR at 5 MHz, despite its low cost. The AD8132 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and dc information. The common-mode level of the differential output is adjustable by applying a voltage on the VOCM pin, easily level shifting the input signals for driving single-supply ADCs. Fast overload recovery preserves sampling accuracy. The AD8132 is also used as a differential driver for the trans-mission of high speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high frequency components of the signal. The AD8132 is used for either analog or digital video signals or for other high speed data trans-mission. The AD8132 is capable of driving either a Category 3 or Category 5 twisted pair or coaxial cable with minimal line attenuation. The AD8132 has considerable cost and performance improvements over discrete line driver solutions. Differential signal processing reduces the effects of ground noise that plagues ground-referenced systems. The AD8132 can be used for differential signal processing (gain and filtering) throughout a signal chain, easily simplifying the conversion between differential and single-ended components. The AD8132W is the automotive grade version, qualified for 125°C operation per the AEC-Q100. See the Automotive Products section for more details. The AD8132 is available in both 8-lead SOIC and 8-lead MSOP packages for operation over the extended industrial temperature range of -40°C to +125°C. Applications Low power differential ADC drivers Differential gain and differential filtering Video line drivers Differential in/out level shifting Single-ended input to differential output drivers Active transformers Automotive driver assistance Automotive infotainment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8132ARREEL7