Analog Devices AD8132ARZ

SP Amp DIFF AMP Single ???}5.5V/11V Automotive 8-Pin SOIC N Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AD8132ARZ-ND 384 Buy Now »
USD
4.42 4.42 3.75 2.77 2.13
Avnet
AD8132ARZ 339 Buy Now »
USD
4.08 3.65 2.81 2.81 2.81
Arrow
AD8132ARZ 91 Buy Now »
USD
2.37 2.37 2.23 2.07 2.04
Verical 2
AD8132ARZ 91 Buy Now »
USD
2.37 2.37 2.37
AD8132ARZ 294 Buy Now »
USD
2.78 2.78 2.78
Chip One Stop Japan
C1S103100521348 99 Buy Now »
USD
3.97 3.72 2.91 2.91 2.91
Rochester Electronics
AD8132ARZ 16,784 Buy Now »
USD
3.57 3.57 3.18 2.90 2.90
Mouser
584-AD8132ARZ 545 Buy Now »
USD
4.30 3.84 3.15 2.14 2.06
Newark
19M8885 0 ··
USD
2.63 2.16 2.16
Farnell
9426043 607 Buy Now »
GBP
3.02 2.27 2.20 1.95 1.79
element14 APAC
9426043 118 Buy Now »
SGD
6.73 6.01 4.93 3.48 3.48
Avnet Europe
AD8132ARZ 0 ··
USD
2.93 2.48 2.30
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
ANALOG DEVICES-AD8132ARZ 100 Buy Now »
USD
5.53 3.37 2.89 2.89 2.89
Chip One Stop Global
C1S103100521357 91 Buy Now »
USD
2.74 2.32 2.27 2.27 2.27
Quest
AD8132ARZ 20 Buy Now »
USD
5.67 2.83 2.83 2.83 2.83
Abtronics
AD8132ARZ 90 ··
Abacus Technologies
AD8132ARZ 8,403 ··
Ewing Components
AD8132ARZ 7,750 Send RFQ »
TME
AD8132ARZ 59 Buy Now »
USD
4.09 3.36 2.95 2.95 2.95
RS Components
4973700 378 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD8132ARZ Contact ··
USD
3.08 3.08 3.08
Summit Electronics
AD8132ARZ Contact Send RFQ »
North Star Micro
AD8132ARZ Contact ··

Descriptions

AD8132 350MHz differential SOIC amp
RS Components
SP Amp DIFF AMP Single ?5.5V/11V 8-Pin SOIC N Tube
Verical
The AD8132 is a low cost differential or single-ended input to differential output amplifier with resistor set gain. The AD8132 is a major advancement over op amps for driving differential input ADCs or for driving signals over long lines. The AD8132 has a unique internal feedback feature that provides output gain and phase matching balanced to -68 dB at 10 MHz, suppressing harmonics and reducing radiated EMI. Manufactured using the next-generation of Analog Devices, Inc., XFCB bipolar process, the AD8132 has a -3 dB bandwidth of 350 MHz and delivers a differential signal with -99 dBc SFDR at 5 MHz, despite its low cost. The AD8132 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and dc information. The common-mode level of the differential output is adjustable by applying a voltage on the VOCM pin, easily level shifting the input signals for driving single-supply ADCs. Fast overload recovery preserves sampling accuracy. The AD8132 is also used as a differential driver for the trans-mission of high speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high frequency components of the signal. The AD8132 is used for either analog or digital video signals or for other high speed data trans-mission. The AD8132 is capable of driving either a Category 3 or Category 5 twisted pair or coaxial cable with minimal line attenuation. The AD8132 has considerable cost and performance improvements over discrete line driver solutions. Differential signal processing reduces the effects of ground noise that plagues ground-referenced systems. The AD8132 can be used for differential signal processing (gain and filtering) throughout a signal chain, easily simplifying the conversion between differential and single-ended components. The AD8132W is the automotive grade version, qualified for 125°C operation per the AEC-Q100. See the Automotive Products section for more details. The AD8132 is available in both 8-lead SOIC and 8-lead MSOP packages for operation over the extended industrial temperature range of -40°C to +125°C. Applications Low power differential ADC drivers Differential gain and differential filtering Video line drivers Differential in/out level shifting Single-ended input to differential output drivers Active transformers Automotive driver assistance Automotive infotainment
Analog Devices
Analog Devices AD8132ARZ AD8132ARZ
TodayComponents
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Bandwidth:350MHz; Slew Rate:1200V/µs; Offset Voltage:1mV; Supply Voltage Min:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
Newark
Operational amplifier; 350MHz; 2.7÷5.5VDC; Channels:1; SO8
TME
AMP DIFF 325 MHZ, SMD, 8132, SOIC8; No. of Amplifiers:1; Bandwidth:350MHz; Slew Rate:1200; Voltage, Input Offset Max:10mV; Max Gain:1.015; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Differential; Base Number:8132; IC Generic Number:8132; Logic Function Number:8132; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Range, IC:Commercial; Termination Type:SMD; Voltage, Supply +Nom:5V; Power Dissipation:250mW
Farnell
SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube
Avnet Europe
IC AMP DIFF LDIST LP 70MA 8SOIC
North Star Micro
SOIC LO-COST HI-SPD DIFFERENTIAL AMP
Avnet
IC AMP DIFF LDIST LP 70MA 8SOIC - AD8132ARZ
iiiC
SP Amp DIFF AMP Single ???}5.5V/11V Automotive 8-Pin SOIC N Tube
Chip One Stop Japan
AMP DIFF 325 MHZ, SMD, 8132, SOIC8; No. of Amplifiers:1; Input Offset Voltage:7mV; Gain dB Max:1.015dB; Bandwidth:350MHz; Slew Rate:1200V/µs; Supply Voltage Range:± 1.35V to ± 5.5V; Supply Current:10.7mA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Differential; Base Number:8132; IC Generic Number:8132; IC Temperature Range:Commercial; Input Offset Voltage Max:10mV; Logic Function Number:8132; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Power Dissipation Pd:250mW; Power Dissipation Pd:250mW; Slew Rate:1200V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
SP Amp DIFF AMP Single ???}5.5V/11V Automotive 8-Pin SOIC N Tube
Chip One Stop Global
IC OPAMP DIFF 360MHZ 8SOIC
Digi-Key

Technical Specifications

Number of Pins 8
Lead-Free Status Contains Lead
Mounting Type Surface Mount
Supply Current 10.7 mA
Packaging Tube
Case / Package / Footprint SOIC
Slew Rate 1.2 kV/μs
RoHS Compliant
Power Dissipation 250 mW
Number of Channels 1
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Supply Voltage (DC) 5 V
Bandwidth 350 MHz
Number of Circuits 1

Documents

Verical
Datasheet 32 pages 7 years ago
Datasheet 33 pages 7 years ago
TME
Datasheet 32 pages 10 years ago
Digi-Key
Datasheet 32 pages 11 years ago
iiiC
Datasheet 32 pages 7 years ago
Allied Electronics
Datasheet 8 pages 8 years ago
Onlinecomponents.com
Datasheet 32 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG AD8132ARZ
ADI AD8132ARZ
ANALOG DEVICES INC AD8132ARZ
ANALOG DEVICE AD8132ARZ
AD AD8132ARZ
ANALOG DEV AD8132ARZ
ANA AD8132ARZ
PMI AD8132ARZ
ADV AD8132ARZ
ADA AD8132ARZ
ANALOG DEVIC AD8132ARZ
PMI/AD AD8132ARZ
STOCK AD8132ARZ
AD/PMI AD8132ARZ
ANALOG INTERGRATIONS CORP AD8132ARZ
PRECISION MONOLITIC INC AD8132ARZ
ANALOG DEVI AD8132ARZ
AD Analog Devices AD8132ARZ
ANADEV AD8132ARZ
ANLOGDEVIC AD8132ARZ
ANALOG DEVICESBV AD8132ARZ
PMISEM AD8132ARZ
ADI/PBF AD8132ARZ
Analog Devices (AD) AD8132ARZ
ANALOG DEVICES GMBH AD8132ARZ
Analog Devices Inc. AD8132ARZ

Search for other parts like AD8132 »