Analog Devices AD8075ARUZ-REEL

Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Weight172.98879 mg
Technical
-3db Bandwidth550 MHz
Dual Supply Voltage5 V
Gain6 dB
Input Bias Current5 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current30 mA
Output Current per Channel70 mA
PackagingTape and Reel
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)74 dB
Quiescent Current4 mA
Settling Time7.5 ns
Slew Rate1350 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8075ARUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet15 pages22 years ago
Upverter
Datasheet16 pages22 years ago
iiiC
Datasheet15 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.818
$ 4.356
$ 4.356
Stock
198,352
368,991
368,991
Authorized Distributors
4
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
1350 V/µs
1350 V/µs
1350 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
30 mA
30 mA
30 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8075ARUZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8075ARUZ-REEL provided by its distributors.

Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
Buffer Amplifier, 3 Func, PDSO16
500 MHz, G=+1 and +2 Triple Video Buffers with Disable
Video ICs 500MHz Trpl Video Buffer w/Disable
TSSOP 400MHz G=+2 Trpl Vid Buf
IC VIDEO BUFFER TRIPLE 16-TSSOP
IC TRPL VID BUFF 500MHZ 16-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8075ARUZREEL

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Weight172.98879 mg
Technical
-3db Bandwidth550 MHz
Dual Supply Voltage5 V
Gain6 dB
Input Bias Current5 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current30 mA
Output Current per Channel70 mA
PackagingTape and Reel
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)74 dB
Quiescent Current4 mA
Settling Time7.5 ns
Slew Rate1350 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8075ARUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet15 pages22 years ago
Upverter
Datasheet16 pages22 years ago
iiiC
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements