Analog Devices AD8075ARUZ

Op Amp Triple Buffer Amplifier ¡À5.5V 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Weight172.98879 mg
Technical
-3db Bandwidth550 MHz
Bandwidth600 MHz
Dual Supply Voltage5 V
Gain6 dB
Input Bias Current5 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current30 mA
Output Current70 mA
Output Current per Channel70 mA
PackagingBulk
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)74 dB
Quiescent Current10 mA
Schedule B8542390000
Settling Time7.5 ns
Slew Rate1350 V/µs
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8075ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet15 pages22 years ago
Upverter
Datasheet16 pages22 years ago
Arrow.cn
Datasheet16 pages10 years ago
iiiC
Datasheet15 pages22 years ago

Inventory History

3 month trend:
-10.32%

Alternate Parts

Price @ 1000
$ 4.053
$ 3.784
$ 3.37
$ 3.644
$ 3.37
$ 3.54
Stock
388,247
319,232
246,524
225,297
178,927
162,058
Authorized Distributors
10
7
1
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
16
16
16
Number of Circuits
3
3
-
3
-
-
Slew Rate
1350 V/µs
1350 V/µs
1350 V/µs
1350 V/µs
1350 V/µs
1350 V/µs
Gain Bandwidth Product
-
550 MHz
-
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
40 mV
2.5 mV
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
56 dB
74 dB
56 dB
56 dB
Common Mode Rejection Ratio
-
-
-
-
-
-
Min Supply Voltage
4.5 V
4.5 V
-
4.5 V
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
-
Operating Supply Current
30 mA
30 mA
-
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8075ARUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8075ARUZ provided by its distributors.

Op Amp Triple Buffer Amplifier ¡À5.5V 16-Pin TSSOP Tube
ANALOG DEVICES - AD8075ARUZ - AMP TRIPLE BUFFER, 8075, TSSOP16
VIDEO BUFFER, OP-AMP, 600MHZ, TSSOP; IC Type:Buffer Amplifier; No. of Amplifiers:3Amplifiers; Gain Bandwidth:600MHz; Slew Rate:1600V/µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:70mA RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8075ARUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Weight172.98879 mg
Technical
-3db Bandwidth550 MHz
Bandwidth600 MHz
Dual Supply Voltage5 V
Gain6 dB
Input Bias Current5 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current30 mA
Output Current70 mA
Output Current per Channel70 mA
PackagingBulk
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)74 dB
Quiescent Current10 mA
Schedule B8542390000
Settling Time7.5 ns
Slew Rate1350 V/µs
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8075ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet15 pages22 years ago
Upverter
Datasheet16 pages22 years ago
Arrow.cn
Datasheet16 pages10 years ago
iiiC
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements