Analog Devices AD8075ARU-REEL7

OP Amp Triple GP ±5.5V 16-Pin TSSOP T/R
In Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins16
Technical
Dual Supply Voltage5 V
Input Bias Current10 µA
Input Offset Voltage (Vos)40 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Number of Channels3
Number of Elements3
PackagingTape and Reel
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current4 mA
Slew Rate1350 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8075ARU-REEL7.

SHENGYU ELECTRONICS
Datasheet15 pages22 years ago
Analog Devices
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.37
$ 4.063
$ 4.063
Stock
205,173
368,824
368,824
Authorized Distributors
1
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
-
3
3
Slew Rate
1350 V/µs
1350 V/µs
1350 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
40 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
56 dB
74 dB
74 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
30 mA
30 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8075ARU-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8075ARU-REEL7 provided by its distributors.

OP Amp Triple GP ±5.5V 16-Pin TSSOP T/R
Buffer Amplifier, 3 Func, PDSO16
IC TRPL VID BUFF 500MHZ 16-TSSOP
The AD8074 /AD8075 are high-speed triple video buffers with a G = +1 and +2 respectively. They operate on ±5V and have a -3dB full signal bandwidth in excess of 500MHz, along with slew rates in excess of 1350V/µs. With better than -80dB of all hostile crosstalk and 90dB isolation, they are useful in many high-speed applications. The differential gain and differential phase error are 0.01% and 0.01°. Gain Flatness of 0.1dB up to 70MHz make the AD8074/75 ideal for RGB buffering or driving. They consume less than 30mA on a ±5V supply voltage. Both devices offer a high-speed disable feature that allows the outputs to be put into a high impedance state. This allows the building of larger input arrays while minimizing "OFF" channel output loading. The AD8074/75 are offered in a 16 lead TSSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8075ARUREEL7

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins16
Technical
Dual Supply Voltage5 V
Input Bias Current10 µA
Input Offset Voltage (Vos)40 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Number of Channels3
Number of Elements3
PackagingTape and Reel
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current4 mA
Slew Rate1350 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8075ARU-REEL7.

SHENGYU ELECTRONICS
Datasheet15 pages22 years ago
Analog Devices
Datasheet16 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago