Analog Devices AD8075ARU

Buffer Amplifier, 3 Func, PDSO16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins16
Technical
Dual Supply Voltage5 V
Input Bias Current10 µA
Input Offset Voltage (Vos)40 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Number of Channels3
Number of Elements3
PackagingBulk
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current4 mA
Slew Rate1350 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8075ARU.

Augswan
Datasheet15 pages22 years ago
Analog Devices
Datasheet16 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 3.37
$ 4.063
$ 4.063
Stock
265,896
368,824
368,824
Authorized Distributors
1
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
-
3
3
Slew Rate
1350 V/µs
1350 V/µs
1350 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
40 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
56 dB
74 dB
74 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
30 mA
30 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8075ARU.

Related Parts

Descriptions

Descriptions of Analog Devices AD8075ARU provided by its distributors.

Buffer Amplifier, 3 Func, PDSO16
OP Amp Triple GP ±5.5V 16-Pin TSSOP
Video Buffers with Disable 12V -65~+150°C 1W TSSOP16
IC TRPL VIDEO BUFFER HS 16-TSSOP
TSSOP 400MHZ G=+2 TRPL VID BUF <NV
The AD8074 /AD8075 are high-speed triple video buffers with a G = +1 and +2 respectively. They operate on ±5V and have a -3dB full signal bandwidth in excess of 500MHz, along with slew rates in excess of 1350V/µs. With better than -80dB of all hostile crosstalk and 90dB isolation, they are useful in many high-speed applications. The differential gain and differential phase error are 0.01% and 0.01°. Gain Flatness of 0.1dB up to 70MHz make the AD8074/75 ideal for RGB buffering or driving. They consume less than 30mA on a ±5V supply voltage. Both devices offer a high-speed disable feature that allows the outputs to be put into a high impedance state. This allows the building of larger input arrays while minimizing "OFF" channel output loading. The AD8074/75 are offered in a 16 lead TSSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8075ARU

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins16
Technical
Dual Supply Voltage5 V
Input Bias Current10 µA
Input Offset Voltage (Vos)40 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Number of Channels3
Number of Elements3
PackagingBulk
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current4 mA
Slew Rate1350 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8075ARU.

Augswan
Datasheet15 pages22 years ago
Analog Devices
Datasheet16 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago