Analog Devices AD797BRZ-REEL7

OP-AMP, 110MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth8 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product110 MHz
Input Bias Current250 nA
Input Capacitance5 pF
Input Offset Voltage (Vos)40 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10.5 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current10.5 mA
Schedule B8542330000
Settling Time800 ns
Slew Rate20 V/µs
Supply TypeDual
Voltage Gain146.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD797BRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Newark
Datasheet19 pages9 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Augswan
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-55.12%

Alternate Parts

Price @ 1000
$ 13.705
$ 13.99
$ 13.99
Stock
207,954
270,992
270,992
Authorized Distributors
11
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
10.5 mA
10.5 mA
10.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD797BRZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD797BRZ-REEL7 provided by its distributors.

OP-AMP, 110MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted
Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD797BRZREEL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth8 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product110 MHz
Input Bias Current250 nA
Input Capacitance5 pF
Input Offset Voltage (Vos)40 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10.5 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current10.5 mA
Schedule B8542330000
Settling Time800 ns
Slew Rate20 V/µs
Supply TypeDual
Voltage Gain146.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD797BRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Newark
Datasheet19 pages9 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Augswan
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements