Analog Devices AD797AR-REEL7

Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth8 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product110 MHz
Input Bias Current250 nA
Input Capacitance5 pF
Input Offset Voltage (Vos)40 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10.5 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current10.5 mA
Settling Time800 ns
Slew Rate20 V/µs
Voltage Gain146.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD797AR-REEL7.

Upverter
Datasheet20 pages10 years ago
Datasheet20 pages13 years ago
Analog Devices
Datasheet19 pages9 years ago
SHENGYU ELECTRONICS
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages18 years ago

Alternate Parts

Price @ 1000
$ 11.02
$ 12.152
$ 7.43
$ 5.99
Stock
108,071
471,416
241,503
164,036
59,033
Authorized Distributors
0
8
6
1
1
Case/Package
R
R
R
R
R
Number of Pins
8
8
8
8
8
Number of Circuits
1
1
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
40 µV
40 µV
25 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
130 dB
114 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
130 dB
130 dB
Min Supply Voltage
-
5 V
-
5 V
-
Max Supply Voltage
18 V
18 V
18 V
18 V
18 V
Operating Supply Current
10.5 mA
10.5 mA
10.5 mA
10.5 mA
8.2 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD797AR-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD797AR-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Single,Bipolar,Sop,8Pin,Plastic
OP Amp Single GP ±18V 8-Pin SOIC N T/R
OP-AMP 180 uV OFFSET-MAX 110 MHz BAND WIDTH PDSO8
GULL WING Surface Mount General Purpose BIPOLAR General Purpose Amplifier 120dB 20V/mus -40C~85C 8MHz
Microphone Preamplifiers Ultralow Distortion Ultralow Noise

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD797ARREEL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth8 MHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product110 MHz
Input Bias Current250 nA
Input Capacitance5 pF
Input Offset Voltage (Vos)40 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10.5 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current10.5 mA
Settling Time800 ns
Slew Rate20 V/µs
Voltage Gain146.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD797AR-REEL7.

Upverter
Datasheet20 pages10 years ago
Datasheet20 pages13 years ago
Analog Devices
Datasheet19 pages9 years ago
SHENGYU ELECTRONICS
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago