Analog Devices AD7871JNZ

1-Channel Single ADC SAR 83ksps 14-bit Parallel/Serial 28-Pin PDIP W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Dual Supply Voltage5 V
InterfaceParallel, SPI
Max Dual Supply Voltage5.25 V
Max Input Voltage6 V
Max Operating Temperature70 °C
Max Power Dissipation95 mW
Max Supply Voltage5 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-55 °C
Min Supply Voltage-5 V
Nominal Supply Current6 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingBulk
PolarityBipolar
Power Consumption50 mW
Power Dissipation95 mW
Resolution1.75 B
Sampling Rate83 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)80 dB
TerminationThrough Hole
Dimensions
Height4.95 mm
Length39.75 mm
Width14.73 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7871JNZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages27 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Upverter
Technical Drawing1 page20 years ago
iiiC
Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 131.16
$ 232.49
$ 232.49
Stock
56,231
65,591
65,591
Authorized Distributors
5
3
3
Case/Package
DIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
83 ksps
83 ksps
83 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, SPI
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-5 V
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7871JNZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7871JNZ provided by its distributors.

1-Channel Single ADC SAR 83ksps 14-bit Parallel/Serial 28-Pin PDIP W Tube
Analog to Digital Converter Single SAR 83k Single Pole 14-Bit Parallel-serial 28-Pin Plastic DIP W
CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Dual Supply Voltage5 V
InterfaceParallel, SPI
Max Dual Supply Voltage5.25 V
Max Input Voltage6 V
Max Operating Temperature70 °C
Max Power Dissipation95 mW
Max Supply Voltage5 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-55 °C
Min Supply Voltage-5 V
Nominal Supply Current6 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingBulk
PolarityBipolar
Power Consumption50 mW
Power Dissipation95 mW
Resolution1.75 B
Sampling Rate83 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)80 dB
TerminationThrough Hole
Dimensions
Height4.95 mm
Length39.75 mm
Width14.73 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7871JNZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages27 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Upverter
Technical Drawing1 page20 years ago
iiiC
Datasheet16 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements