Analog Devices MAX197BCNI+

ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation1.143 W
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
PackagingBulk
PolarityBipolar, Unipolar
Reference Voltage4.096 V
Resolution1.5 B
Sampling Rate100 ksps
Supply TypeSingle
Dimensions
Height4.45 mm
Length35.05 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX197BCNI+.

TME
Datasheet16 pages21 years ago
iiiC
Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX197BCNI+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX197BCNI+ provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
S08 S08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:100kSPS; Input Channels Per ADC:8; Input Channel Type:Single Ended; Data Interface:Parallel, CMOS / TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes
DAS, 8+4 BUS INTERFACE, DIP28, 197; Resolution (Bits):12bit; Sampling Rate:100kSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:6mA; Digital IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:197; Conversion Time:6µs; IC Case Style:DIP; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:12; No. of Channels:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Sample Rate:100KSPS; Sample Rate:100kSPS; Supply Voltage Max:5V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation1.143 W
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
PackagingBulk
PolarityBipolar, Unipolar
Reference Voltage4.096 V
Resolution1.5 B
Sampling Rate100 ksps
Supply TypeSingle
Dimensions
Height4.45 mm
Length35.05 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX197BCNI+.

TME
Datasheet16 pages21 years ago
iiiC
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago