Analog Devices AD7818AR-REEL7

ADC Single SAR 100ksps 10-bit Serial 8-Pin SOIC N T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
PackagingTape & Reel (TR)
PolarityUnipolar
Resolution1.25 B
Sampling Rate100 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7818AR-REEL7.

Arrow Electronics
Datasheet20 pages19 years ago

Alternate Parts

Price @ 1000
$ 6.38
$ 6.38
Stock
3,780
109,681
109,681
Authorized Distributors
0
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7818AR-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7818AR-REEL7 provided by its distributors.

ADC Single SAR 100ksps 10-bit Serial 8-Pin SOIC N T/R
1 Ch. Adc W/0N-CHIP Temp Sensor I.C.
SERIAL SWITCH/DIGITAL SENSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
PackagingTape & Reel (TR)
PolarityUnipolar
Resolution1.25 B
Sampling Rate100 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7818AR-REEL7.

Arrow Electronics
Datasheet20 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago