Analog Devices AD7799BRUZ-REEL

3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature105 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs3
Number of Bits24
Number of Channels3
Number of Converters1
Number of Elements1
Number of Inputs3
PackagingTape and Reel
PolarityBipolar
Power Dissipation2.5 mW
Resolution3 B
Sampling Rate470 sps
Schedule B8542390000
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7799BRUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
+41.28%

Alternate Parts

Price @ 1000
$ 8.087
$ 8.647
$ 8.647
Stock
683,257
537,594
537,594
Authorized Distributors
10
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
470 sps
470 sps
470 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7799BRUZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7799BRUZ-REEL provided by its distributors.

3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R
3-Channel, Low Noise, Low Power, 24-Bit, Sigma Delta ADC with On-Chip In-Amp
Integrated Circuit Converter Analog to Digital Converters AD7799BRUZ-REEL - ADC 3 Channel, 24-Bit SD ADC, PGA & REF IC,2.75-5.25V; -40+105 deg.C; SMD/SMT; TSSOP-16
Adc, 24Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7799BRUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature105 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs3
Number of Bits24
Number of Channels3
Number of Converters1
Number of Elements1
Number of Inputs3
PackagingTape and Reel
PolarityBipolar
Power Dissipation2.5 mW
Resolution3 B
Sampling Rate470 sps
Schedule B8542390000
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7799BRUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements