Analog Devices AD7793BRUZ

Triple Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5.25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current400 µA
Number of A/D Converters1
Number of ADC Channels3
Number of Analog Inputs3
Number of Bits24
Number of Channels3
Number of Converters1
Number of Elements1
Number of Inputs3
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar
Power Dissipation2.5 mW
Resolution3 B
Sampling Rate470 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7793BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages17 years ago
Datasheet33 pages17 years ago
Augswan
Datasheet32 pages17 years ago
iiiC
Datasheet32 pages17 years ago
DigiKey
Datasheet32 pages19 years ago

Inventory History

3 month trend:
-1.76%

Alternate Parts

Price @ 1000
$ 10.078
$ 10.111
$ 10.111
Stock
576,634
623,833
623,833
Authorized Distributors
11
10
10
Case/Package
TSSOP
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
470 sps
470 sps
470 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7793BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7793BRUZ provided by its distributors.

Triple Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
ADC, Delta-Sigma, 24-Bit, 1 Func, 3 Channel, Serial Access, PDSO16
ADC, 24BIT, TSSOP-16, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
Analog to Digital Converters - ADC 3Ch Lo Noise Lo Pwr 24B w/ On-Chip Ref
Adc, 24Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7793BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7793BRUZ .
  • AD7793BRUZ.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5.25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current400 µA
Number of A/D Converters1
Number of ADC Channels3
Number of Analog Inputs3
Number of Bits24
Number of Channels3
Number of Converters1
Number of Elements1
Number of Inputs3
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar
Power Dissipation2.5 mW
Resolution3 B
Sampling Rate470 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7793BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages17 years ago
Datasheet33 pages17 years ago
Augswan
Datasheet32 pages17 years ago
iiiC
Datasheet32 pages17 years ago
DigiKey
Datasheet32 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements