Analog Devices AD7783BRUZ-REEL7

1-Channel Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation8.5 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits24
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityBipolar
Power Consumption3.9 mW
Power Dissipation8.5 mW
Resolution3 B
Sampling Rate19.79 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7783BRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Augswan
Datasheet13 pages19 years ago
iiiC
Datasheet12 pages19 years ago
DigiKey
Datasheet12 pages19 years ago

Alternate Parts

Price @ 1000
$ 7.872
$ 7.66
$ 7.66
Stock
187,056
168,482
168,482
Authorized Distributors
3
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
19.79 sps
19.79 sps
19.79 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7783BRUZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7783BRUZ-REEL7 provided by its distributors.

1-Channel Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP T/R
Read-Only, Pin-Configured, 24-bit Sigma-Delta ADC with Excitation Current Sources
1-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO16
Analog to Digital Converters - ADC Pin-Config 24-bit w/ Excitation Crnt Src

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation8.5 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits24
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityBipolar
Power Consumption3.9 mW
Power Dissipation8.5 mW
Resolution3 B
Sampling Rate19.79 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7783BRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Augswan
Datasheet13 pages19 years ago
iiiC
Datasheet12 pages19 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements