Texas Instruments ADS1242IPWR

Quad Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Technical
Conversion Rate15 sps
Differential Nonlinearity1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation1.9 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current960 µA
Number of A/D Converters1
Number of Bits24
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
PackagingTape and Reel
PolarityBipolar
Power Dissipation1.9 mW
Resolution3 B
Sampling Rate15 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1242IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages10 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet7 pages25 years ago
Mouser
Datasheet28 pages16 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago

Inventory History

3 month trend:
+1.67%

Alternate Parts

Price @ 1000
$ 5.95
$ 7.371
$ 7.371
Stock
534,186
301,412
301,412
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
15 sps
15 sps
15 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1242IPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1242IPWR provided by its distributors.

Quad Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
24-Bit ADC, 4 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 16-TSSOP -40 to 85
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
16-TSSOP (0.173 4.40mm Width) ADS1242 ACTIVE (Last Updated: 1day ago) PGA analog digital converter 1mm 960muA 15sps 1.9mW
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:15 SPS; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ADC Resolution:24-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Technical
Conversion Rate15 sps
Differential Nonlinearity1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation1.9 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current960 µA
Number of A/D Converters1
Number of Bits24
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
PackagingTape and Reel
PolarityBipolar
Power Dissipation1.9 mW
Resolution3 B
Sampling Rate15 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1242IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages10 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet7 pages25 years ago
Mouser
Datasheet28 pages16 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago