Analog Devices AD7730BN

2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin PDIP N Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7730BN.

Augswan

Datasheet53 pages14 years ago

Analog Devices

iiiC

CAD Models

Download Analog Devices AD7730BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.281
Stock
87,255
80,049
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
1.2 ksps
1.2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7730BNZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7714ANZ-5
ADC, Delta-Sigma, 24-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDIP24
Analog DevicesAD7714AN-5
Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP Tube
Texas InstrumentsADS1211P
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin PDIP Tube
Texas InstrumentsADS1213P
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin PDIP Tube
Cirrus LogicCS5506-BP
ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices AD7730BN provided by its distributors.

2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin PDIP N Tube
2-CH 19-BIT DELTA-SIGMA ADC SERIAL ACCESS PDIP24
The AD7730 is a complete analog front end for weigh-scale and pressure measurement applications. The device accepts low-level signals directly from a transducer and outputs a serial digital word. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time. The part features two buffered differential programmable gain analog inputs as well as a differential reference input. The part operates from a single +5 V supply. It accepts four unipolar analog input ranges: 0 mV to ±10 mV, +20 mV, +40 mV and +80 mV and four bipolar ranges: ±10 mV, ±20 mV, ±40 mV and ±80 mV. The peak-to-peak resolution achievable directly from the part is 1 in 230,000 counts. An on-chip 6-bit DAC allows the removal of TARE voltages. Clock signals for synchronizing ac excitation of the bridge are also provided. The serial interface on the part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processors. The AD7730 contains self-calibration and system calibration options, and features an offset drift of less than 5 nV/°C and a gain drift of less than 2 ppm/°C. The part is available in a 24-pin plastic DIP, a 24-lead SOIC and 24-lead TSSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7730BN.