Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7714AN-5

ADC, Delta-Sigma, 24-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDIP24
$ 15.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7714AN-5.

Newark

Datasheet40 pages28 years ago
Datasheet41 pages28 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7714AN-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.61
$ 31.851
Stock
260,508
184,789
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
19.2 ksps
1 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS1211P
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin PDIP Tube
Analog DevicesAD7714YN
Quad Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7730BN
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin PDIP N Tube
Texas InstrumentsADS1213P
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin PDIP Tube
Analog DevicesAD7711ANZ
1-Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin PDIP N Tube
Cirrus LogicCS5506-BP
ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices AD7714AN-5 provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDIP24
Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP Tube
IC,A/D CONVERTER,AD7714AN-5, 24-BIT,5V,DIP-24,1-2.5MHZ,6-CH
Bipolar Unipolar DUAL Not Qualified External Analog to Digital Converter 7pF -40C~85C 1V 7mW
IC, ADC, 24BIT, 1KSPS, DIP-24; Resolutio; IC, ADC, 24BIT, 1KSPS, DIP-24; Resolution (Bits):24bit; Sampling Rate:1kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Range:4.75V to 5.25V; Supply Current:1.1mA; Digital IC Case Style:DIP
The AD7714 is a complete analog front end for low-frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and settling time. The part features three differential analog inputs (which can also be configured as five pseudo-differential analog inputs) as well as a differential reference input. The AD7714 thus performs all signal conditioning and conversion for a system consisting of up to five channels. A new Y grade has recently been added to the existing range. Compared to the A grades this new grade has an extended operating temperature range, schmitt trigger inputs on SCLK and DIN, tighter linearity specifications, lower power consumption and is available in a smaller package. The AD7714 is ideal for use in smart microcontroller- or DSP-based systems. It features a serial interface that can be configured for three-wire operation. Gain settings, signal polarity and channel selection can be configured in software using the serial port. The AD7714 provides self-calibration, system calibration and background calibration options and also allows the user to read and write the on-chip calibration registers. CMOS construction ensures very low power dissipation, and the power-down mode reduces the standby power consumption to 15 µW typical at 3 V. Minimum operating voltage for the A grades is 3 V and 2.7 V for the Y grades. The A grades are available in a 24-pin, 0.3 inch-wide, plastic dual-in-line package (DIP); a 24 lead small outline (SOIC) package and a 28-lead shrink small outline package (SSOP). The new Y grade is available in a 24-pin, 0.3 inch-wide, plastic dual-in-line package (DIP); a 24 lead small outline (SOIC) package and a 24-lead Thin Shrink Small Outline Package (TSSOP).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7714AN5