Cirrus Logic CS5506-BP

ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5506-BP.

IHS

Datasheet40 pages28 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1992-04-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-04-30
LTD Date2009-10-30

Related Parts

Analog DevicesMAX132ENG+
ADC Single Dual Slope 100sps 18-bit Serial 24-Pin PDIP N
Analog DevicesAD7730BNZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7714ANZ-5
ADC, Delta-Sigma, 24-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDIP24
Analog DevicesAD7714AN-5
ADC, Delta-Sigma, 24-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDIP24
Texas InstrumentsADS1211P
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin PDIP Tube
Texas InstrumentsADS1213P
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin PDIP Tube

Descriptions

Descriptions of Cirrus Logic CS5506-BP provided by its distributors.

ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP24
ADC Single Delta-Sigma 100sps 20-bit Serial 24-Pin PDIP
Bipolar Unipolar Dual Single Lead Tin Through Hole analog digital converter 85C 5V 3.2mW 100sps
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial; Package/Case:24-DIP; Leaded Process Compatible:No; No. of Channels:4 RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5506BP