Analog Devices AD7528LNZ

CMOS Dual 8-Bit Buffered Multiplying DAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate5.6 Msps
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation450 mW
Max Supply Voltage15 V
Min Input Voltage-10 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Min Supply Voltage5 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage12 V
PackagingBulk
Power Dissipation30 mW
Resolution1 B
Sampling Rate5.6 Msps
Settling Time180 ns
Supply TypeSingle
Dimensions
Height3.3 mm
Length26.16 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528LNZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages25 years ago
SHENGYU ELECTRONICS
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.54
$ 16.21
$ 16.21
Stock
126,471
177,251
177,251
Authorized Distributors
5
1
1
Case/Package
N
-
-
Number of Pins
20
-
-
Number of Bits
8
8
8
Settling Time
180 ns
-
-
Interface
Parallel
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Polarity
-
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7528LNZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7528LNZ provided by its distributors.

CMOS Dual 8-Bit Buffered Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube
DAC, DUAL, 8BIT, 5.6MSPS, DIP-20; Resolution (Bits):8bit; Sampling Rate:5.6MSPS; Input Channel Type:-; Supply Voltage Range:5V to 15V; ADC / DAC Case Style:DIP; No. of Pins:20Pins; Data Interface:Parallel; Product Range:AD7528 SeriesRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7528LNZ.

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate5.6 Msps
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation450 mW
Max Supply Voltage15 V
Min Input Voltage-10 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Min Supply Voltage5 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage12 V
PackagingBulk
Power Dissipation30 mW
Resolution1 B
Sampling Rate5.6 Msps
Settling Time180 ns
Supply TypeSingle
Dimensions
Height3.3 mm
Length26.16 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528LNZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages25 years ago
SHENGYU ELECTRONICS
Datasheet9 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements