Analog Devices AD7528KN

CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20
In Stock

Technical Specifications

Physical
Case/PackageN
Contact PlatingLead, Tin
Number of Pins20
Technical
Conversion Rate5.6 Msps
Differential OutputNo
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation30 mW
Max Supply Voltage15 V
Min Input Voltage-10 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Min Supply Voltage5 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
PackagingBulk
Power Dissipation30 mW
Resolution1 B
Sampling Rate5.6 Msps
Settling Time180 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528KN.

Upverter
Datasheet8 pages25 years ago
Augswan
Datasheet9 pages25 years ago
Jameco
Datasheet8 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages25 years ago
iiiC
Datasheet8 pages25 years ago

Inventory History

3 month trend:
+35.47%

Alternate Parts

Price @ 1000
$ 10.25
$ 3.292
$ 3.292
Stock
120,161
1,122,012
1,122,012
Authorized Distributors
1
5
5
Case/Package
N
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
180 ns
100 ns
100 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.5 V
15.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7528KN.

Related Parts

Descriptions

Descriptions of Analog Devices AD7528KN provided by its distributors.

CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20
DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube / IC DAC 8BIT DUAL MULTIPLY 20-DIP
IC AD7528KN CMOS Dual 8-Bit Buffered Multiplying Digital to Analog Converter
The AD7528 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in skinny 0.3" wide 20-pin DIP's and in 20-terminal surface mount packages. Separate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7528's load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors, including 6800, 8080, 8085, Z80. The device operates from a +5V to +15V power supply, dissipating only 20mW of power. Both DAC's offer excellent four quadrant multiplication characteristics with a seperate reference input and feedback resistor for each DAC. APPLICATIONS Digital Control of: Gain/Attenuation Filter Parameters Stereo Audio Circuits X-Y Graphics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7528KN.

Technical Specifications

Physical
Case/PackageN
Contact PlatingLead, Tin
Number of Pins20
Technical
Conversion Rate5.6 Msps
Differential OutputNo
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation30 mW
Max Supply Voltage15 V
Min Input Voltage-10 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Min Supply Voltage5 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
PackagingBulk
Power Dissipation30 mW
Resolution1 B
Sampling Rate5.6 Msps
Settling Time180 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528KN.

Upverter
Datasheet8 pages25 years ago
Augswan
Datasheet9 pages25 years ago
Jameco
Datasheet8 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages25 years ago
iiiC
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago