Analog Devices AD7417BR-REEL7

Board Mount Temperature Sensors 4CH I2C W/ ON-CHIP TEMP SENSOR IC

Price and Stock

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Integral Nonlinearity (INL)1 LSB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits10
Number of Channels5
Number of Elements1
Operating Supply Current600 µA
Output TypeDigital
PackagingTape and Reel
PolarityUnipolar
Power Dissipation450 mW
Resolution1.25 B
Sampling Rate66.7 ksps

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7417BR-REEL7.

Upverter
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
iiiC
Datasheet24 pages13 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.59
$ 6.59
$ 6.59
Stock
106,651
153,597
153,597
Authorized Distributors
1
1
1
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
600 µA
600 µA
600 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7417BR-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7417BR-REEL7 provided by its distributors.

Board Mount Temperature Sensors 4CH I2C W/ ON-CHIP TEMP SENSOR IC
IC ADC 4CH W/TEMP SENSOR 16-SOIC
SENSOR DIGITAL -40C-55C 16SOIC
The AD7417 and AD7418 are 10-bit, 4-channel and single-channel ADCs with an on-chip temperature sensor that can operate from a single 2.7 V to 5.5 V power supply. The devices contain a 15 μs successive approximation converter, a 5-channel multiplexer, a temperature sensor, a clock oscillator, a track-and-hold, and a reference (2.5 V). The AD7416 is a temperature-monitoring only device in an 8-lead package. The temperature sensor on the parts can be accessed via multiplexer Channel 0. When Channel 0 is selected and a conversion is initiated, the resulting ADC code at the end of the conversion gives a measurement of the ambient temperature (±1°C @ 25°C). On-chip registers can be programmed with high and low temperature limits, and an open-drain overtemperature indicator (OTI) output is provided, which becomes active when a programmed limit is exceeded. A configuration register allows programming of the sense of the OTI output (active high or active low) and its operating mode (comparator or interrupt). A programmable fault queue counter allows the number of out-of-limit measurements that must occur before triggering the OTI output to be set to prevent spurious triggering of the OTI output in noisy environments. An I2C® compatible serial interface allows the AD7416/AD7417/ AD7418 registers to be written to and read back. The three LSBs of the AD7416/AD7417 serial bus address can be selected, which allows up to eight AD7416/AD7417 devices to be connected to a single bus. The AD7417 is available in a narrow body, 0.15 inch, 16-lead, small outline package (SOIC) and in a 16-lead, thin shrink, small outline package (TSSOP). The AD7416 and AD7418 are available in 8-lead SOIC and MSOP packages. Product Highlights The AD7416/AD7417/AD7418 have an on-chip temperature sensor that allows an accurate measurement of the ambient temperature (±1°C @ 25°C, ±2°C overtemperature) to be made. The measurable temperature range is −40°C to +125°C. An overtemperature indicator is implemented by carrying out a digital comparison of the ADC code for Channel 0 (temperature sensor) with the contents of the on-chip TOTI setpoint register. The AD7417 offers a space-saving, 10-bit analog-to-digital solution with four external voltage input channels, an onchip temperature sensor, an on-chip reference, and a clock oscillator. The automatic power-down feature enables the AD7416/ AD7417/AD7418 to achieve superior power performance. At slower throughput rates, the part can be programmed to operate in a low power shutdown mode, allowing further savings in power consumption. Applications Data acquisition with ambient temperature monitoring Industrial process control Automotive Battery-charging applications Personal computers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Integral Nonlinearity (INL)1 LSB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits10
Number of Channels5
Number of Elements1
Operating Supply Current600 µA
Output TypeDigital
PackagingTape and Reel
PolarityUnipolar
Power Dissipation450 mW
Resolution1.25 B
Sampling Rate66.7 ksps

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7417BR-REEL7.

Upverter
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
iiiC
Datasheet24 pages13 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago