Analog Devices AD7417BRZ

Single ADC SAR 10-bit Serial Automotive 16-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Integral Nonlinearity (INL)1 LSB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits10
Number of Channels5
Number of Elements1
Operating Supply Current600 µA
Operating Supply Voltage5 V
Output TypeDigital
PackagingBulk
PolarityUnipolar
Power Dissipation450 mW
Resolution1.25 B
Sampling Rate66.7 ksps
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7417BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages13 years ago
Upverter
Datasheet24 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages19 years ago
iiiC
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-33.41%

Alternate Parts

Price @ 1000
$ 11.48
$ 6.59
$ 6.59
$ 10.639
Stock
76,507
103,933
107,280
91,715
Authorized Distributors
4
1
1
1
Case/Package
R
R
R
R
Number of Pins
16
16
16
16
Number of Bits
10
10
10
10
Sampling Rate
66.7 ksps
66.7 ksps
66.7 ksps
66.7 ksps
Polarity
Unipolar
Unipolar
Unipolar
Unipolar
Interface
-
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
-
1 LSB
Number of A/D Converters
1
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7417BRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7417BRZ provided by its distributors.

Single ADC SAR 10-bit Serial Automotive 16-Pin SOIC N Tube
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
10-Bit Digital Temperature Sensor and Four Channel ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7417BRZ..

Technical Specifications

Physical
Case/PackageR
Number of Pins16
Technical
Integral Nonlinearity (INL)1 LSB
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits10
Number of Channels5
Number of Elements1
Operating Supply Current600 µA
Operating Supply Voltage5 V
Output TypeDigital
PackagingBulk
PolarityUnipolar
Power Dissipation450 mW
Resolution1.25 B
Sampling Rate66.7 ksps
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7417BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages13 years ago
Upverter
Datasheet24 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages19 years ago
iiiC
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements