Analog Devices AD7390ARZ

DAC 1-CH R-2R 12-bit Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Conversion Rate17 ksps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Max Power Dissipation500 µW
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current55 µA
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation500 µW
Resolution1.5 B
Sampling Rate17 ksps
Schedule B8542390000
Settling Time60 µs
Slew Rate0.05 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7390ARZ.

Augswan
Datasheet12 pages22 years ago
Analog Devices
Official datasheet0 pages0 years ago
iiiC
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+10.91%

Alternate Parts

Price @ 1000
$ 10.704
$ 10.85
$ 10.85
Stock
295,808
202,532
202,532
Authorized Distributors
11
10
10
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
60 µs
4.2 µs
4.2 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7390ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7390ARZ provided by its distributors.

DAC 1-CH R-2R 12-bit Automotive 8-Pin SOIC N Tube
DA CONVERTER, 12BIT, SOIC; Available until stocks are exhausted Alternative available
+3/+5 Volt Serial-Input Micropower 12-Bit DAC
3 V SERIAL-INPUT MICROPOWER 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO8
Da Converter, 12Bit, Soic; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD7390ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Conversion Rate17 ksps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Max Power Dissipation500 µW
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current55 µA
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation500 µW
Resolution1.5 B
Sampling Rate17 ksps
Schedule B8542390000
Settling Time60 µs
Slew Rate0.05 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7390ARZ.

Augswan
Datasheet12 pages22 years ago
Analog Devices
Official datasheet0 pages0 years ago
iiiC
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements