Analog Devices AD7390AR

Serial Input Loading 70 Us Settling Time 12-BIT Dac PDSO8

Price and Stock

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
Conversion Rate17 ksps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Max Power Dissipation500 µW
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation500 µW
Resolution1.5 B
Sampling Rate17 ksps
Settling Time60 µs
Slew Rate0.05 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7390AR.

Augswan
Datasheet12 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.05
$ 11.44
$ 10.466
Stock
143,635
317,513
208,191
Authorized Distributors
1
10
9
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
60 µs
60 µs
4.2 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7390AR.

Related Parts

Descriptions

Descriptions of Analog Devices AD7390AR provided by its distributors.

SERIAL INPUT LOADING 70 us SETTLING TIME 12-BIT DAC PDSO8
DAC 1-CH R-2R 12-bit Automotive 8-Pin SOIC N Tube
Ind Chip Molded Bobbin Core 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 1210 T/R
The AD7390/AD7391 family of 10- and 12-bit voltage-output digital-to-analog converters are designed to operate from a single +3 volt supply. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease-of-use in single-supply +3 V volt systems. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V consuming less than 100 µA making this device ideal for battery operated applications. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail REFIN to DACOUT allows for a full-scale voltage set equal the positive supply VDD or any value in between. A doubled-buffered serial-data interface offers high-speed, three-wire, SPI and microcontroller compatible inputs using data in (SDI), clock (CLK) and chip select (CS/LD) pins. Additionally, a CLR input sets the output to zero scale at power on or upon user demand. Both parts are offered in the same pin out to allow the user to select the amount of resolution appropriate for their application without circuit card redesign. The AD7390/AD7391 are specified over the extended industrial (-40°C to +85°C) temperature range. AD7390/AD7391 are available in plastic DIP, and low profile 1.75 mm height SO-8 surface mount packages. For ultracompact applications the thin 1.1 mm TSSOP-8 package will be available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
Conversion Rate17 ksps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Max Power Dissipation500 µW
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation500 µW
Resolution1.5 B
Sampling Rate17 ksps
Settling Time60 µs
Slew Rate0.05 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7390AR.

Augswan
Datasheet12 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago