Analog Devices AD7190BRUZ-REEL

Quad Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins24
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature105 °C
Max Power Dissipation36.8 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Bits24
Number of Channels4
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
PolarityBipolar
Power Dissipation36.8 mW
Resolution3 B
Sampling Rate4.8 ksps
Schedule B8542390000
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7190BRUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet41 pages12 years ago
Datasheet40 pages14 years ago
element14 APAC
Datasheet40 pages12 years ago
Augswan
Datasheet41 pages12 years ago
iiiC
Datasheet40 pages14 years ago

Inventory History

3 month trend:
-4.23%

Alternate Parts

Price @ 1000
$ 11.494
$ 11.189
$ 11.189
Stock
567,968
636,463
636,463
Authorized Distributors
8
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
4.8 ksps
4.8 ksps
4.8 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7190BRUZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7190BRUZ-REEL provided by its distributors.

Quad Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
6-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO24
4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC with PGA
Adc, 24Bit, Tssop-24, -40 To 105Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Pseudo Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7190BRUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins24
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature105 °C
Max Power Dissipation36.8 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Bits24
Number of Channels4
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingDigi-Reel®
PolarityBipolar
Power Dissipation36.8 mW
Resolution3 B
Sampling Rate4.8 ksps
Schedule B8542390000
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7190BRUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet41 pages12 years ago
Datasheet40 pages14 years ago
element14 APAC
Datasheet40 pages12 years ago
Augswan
Datasheet41 pages12 years ago
iiiC
Datasheet40 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements