Analog Devices AD7192BRUZ

4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins24
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature105 °C
Max Power Dissipation27.5 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Bits24
Number of Channels4
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar
Power Dissipation27.5 mW
Resolution3 B
Sampling Rate4.8 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7192BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet40 pages14 years ago
Datasheet41 pages14 years ago
Augswan
Datasheet41 pages14 years ago
element14 APAC
Datasheet40 pages14 years ago
Newark
Datasheet41 pages14 years ago
iiiC
Datasheet40 pages14 years ago

Inventory History

3 month trend:
-28.75%

Alternate Parts

Price @ 1000
$ 8.398
$ 9.039
$ 9.039
Stock
436,721
367,637
367,637
Authorized Distributors
8
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
4.8 ksps
4.8 ksps
4.8 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7192BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7192BRUZ provided by its distributors.

4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO24
Analogue To Digital Converter, 24 Bit, 4.8 Ksps, Tssop Rohs Compliant: Yes |Analog Devices AD7192BRUZ .
4.8 kHz Ultra-Low Noise 24-Bit Sigma-Delta ADC with PGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7192BRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins24
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature105 °C
Max Power Dissipation27.5 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Bits24
Number of Channels4
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar
Power Dissipation27.5 mW
Resolution3 B
Sampling Rate4.8 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7192BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet40 pages14 years ago
Datasheet41 pages14 years ago
Augswan
Datasheet41 pages14 years ago
element14 APAC
Datasheet40 pages14 years ago
Newark
Datasheet41 pages14 years ago
iiiC
Datasheet40 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements