Analog Devices AD712AQ

PRECISION, LOW COST, HIGH SPEED BIFET DUAL OP AMP Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth4 MHz
Bandwidth4 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage15 V
Gain Bandwidth Product4 MHz
Input Bias Current25 pA
Input Capacitance5.5 pF
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5.6 mA
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current2.8 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate20 V/µs
Voltage Gain112.04 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD712AQ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Upverter
Datasheet20 pages17 years ago
Datasheet20 pages13 years ago
Augswan
Datasheet21 pages13 years ago
Newark
Datasheet16 pages21 years ago
iiiC
Datasheet20 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
Datasheet16 pages21 years ago

Alternate Parts

Price @ 1000
$ 17.75
$ 48.55
$ 48.55
Stock
289,050
185,553
185,553
Authorized Distributors
2
3
3
Case/Package
Q
Q
Q
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
4.5 V
9 V
9 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
5.6 mA
5.6 mA
5.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD712AQ.

Related Parts

Descriptions

Descriptions of Analog Devices AD712AQ provided by its distributors.

PRECISION, LOW COST, HIGH SPEED BIFET DUAL OP AMP Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
Amplifier; BiFET Operational Amplifier; + 18 V; 5 mA (Typ.); 0.3 mV (Typ.)
Op Amp Dual High Speed Amplifier ±18V 8-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth4 MHz
Bandwidth4 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage15 V
Gain Bandwidth Product4 MHz
Input Bias Current25 pA
Input Capacitance5.5 pF
Input Offset Voltage (Vos)1 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5.6 mA
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current2.8 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate20 V/µs
Voltage Gain112.04 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD712AQ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Upverter
Datasheet20 pages17 years ago
Datasheet20 pages13 years ago
Augswan
Datasheet21 pages13 years ago
Newark
Datasheet16 pages21 years ago
iiiC
Datasheet20 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements