Analog Devices OP270EZ

Op-Amp; Low Noise Precision Operational; 8 Lead Hermeti; 5MHz BW; +/- 18V; 2.40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product5 MHz
Input Bias Current15 nA
Input Capacitance3 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density3.6 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.5 mA
Operating Supply Voltage15 V
Power Supply Rejection Ratio (PSRR)116 dB
Quiescent Current3.25 mA
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain127.23 dB
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP270EZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet21 pages8 years ago
Newark
Datasheet21 pages8 years ago
Datasheet21 pages8 years ago
Datasheet16 pages22 years ago
iiiC
Datasheet20 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Datasheet9 pages18 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP270EZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP270EZ provided by its distributors.

Op-Amp; Low Noise Precision Operational; 8 Lead Hermeti; 5MHz BW; +/- 18V; 2.40
Operational Amplifier, Dual, 5 Mhz, 2, 2.4 V/ S, 4.5V To 18V, Dip, 8 Rohs Compliant: No
Operational Amplifier, Dual Amp, Bipolar, 8 Pin, Ceramic, Dip
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
ANALOG OP270EZ / IC OPAMP GP 5MHZ DUAL PREC 8CDIP ANALOG

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-270EZ
  • OP270 EZ

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product5 MHz
Input Bias Current15 nA
Input Capacitance3 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density3.6 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.5 mA
Operating Supply Voltage15 V
Power Supply Rejection Ratio (PSRR)116 dB
Quiescent Current3.25 mA
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain127.23 dB
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP270EZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet21 pages8 years ago
Newark
Datasheet21 pages8 years ago
Datasheet21 pages8 years ago
Datasheet16 pages22 years ago
iiiC
Datasheet20 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Datasheet9 pages18 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements