Analog Devices AD625SD

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins16
Technical
-3db Bandwidth650 kHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage15 V
Gain Bandwidth Product25 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Min Dual Supply Voltage6 V
Min Operating Temperature-40 °C
Nominal Supply Current5 mA
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current5 mA
PackagingRail/Tube
Power Dissipation450 mW
Resistance1 GΩ
Schedule B8542330000
Slew Rate5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD625SD.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet15 pages23 years ago
Datasheet11 pages13 years ago
Augswan
Datasheet16 pages23 years ago
iiiC
Datasheet15 pages23 years ago

Inventory History

3 month trend:
-15.72%

Alternate Parts

Price @ 1000
$ 89.035
$ 25.68
$ 25.68
Stock
60,900
107,588
107,588
Authorized Distributors
3
8
8
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
200 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD625SD.

Related Parts

Descriptions

Descriptions of Analog Devices AD625SD provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
Ic,Instrumentation Amplifier,Single,Bipolar,Dip,16Pin,Ceramic
SP Amp INSTR Amp Single ±18V 16-Pin CDIP Tube
Instrumentation Amplifier 1 Circuit 16-CDIP
Programmable Gain Instrumentation Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins16
Technical
-3db Bandwidth650 kHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage15 V
Gain Bandwidth Product25 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Min Dual Supply Voltage6 V
Min Operating Temperature-40 °C
Nominal Supply Current5 mA
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current5 mA
PackagingRail/Tube
Power Dissipation450 mW
Resistance1 GΩ
Schedule B8542330000
Slew Rate5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD625SD.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet15 pages23 years ago
Datasheet11 pages13 years ago
Augswan
Datasheet16 pages23 years ago
iiiC
Datasheet15 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements