Analog Devices AD625JNZ

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, PDIP16
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Technical
-3db Bandwidth650 kHz
Bandwidth650 kHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage9 V
Gain Bandwidth Product25 MHz
Input Bias Current30 nA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation450 mW
Max Supply Voltage18 V
Min Dual Supply Voltage6 V
Min Operating Temperature-40 °C
Nominal Supply Current3.5 mA
Number of Amplifiers5
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current5 mA
Power Dissipation450 mW
Resistance1 GΩ
Response Time15 µs
Schedule B8542330000
Slew Rate5 V/µs
Dimensions
Height3.56 mm
Length19.18 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD625JNZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet15 pages23 years ago
Datasheet11 pages13 years ago
Augswan
Datasheet16 pages23 years ago
element14 APAC
Datasheet16 pages23 years ago
Upverter
Technical Drawing1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
iiiC
Datasheet15 pages23 years ago

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 26.27
$ 51.94
$ 93.8
$ 24.4
$ 13.24
$ 70.83
Stock
111,004
77,326
78,500
94,949
375,382
78,472
Authorized Distributors
7
5
2
1
1
2
Case/Package
PDIP
CDIP
CDIP
CDIP
PDIP
CDIP
Number of Pins
16
16
16
16
16
16
Number of Circuits
1
1
-
1
-
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
200 µV
50 µV
50 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
70 dB
70 dB
90 dB
Min Supply Voltage
-
-
-
-
-
-
Max Supply Voltage
18 V
-
-
-
-
-
Operating Supply Current
5 mA
5 mA
5 mA
3.5 mA
-
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD625JNZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD625JNZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, PDIP16
ANALOG DEVICES AD625JNZ Instrument Amplifier, 5 Amplifier, 50 V, 5 V/s, 25 MHz,6V to18V, DIP
Programmable Gain Instrumentation Amplifier
INSTRUMENTATION AMP, 25MHZ, 115DB, DIP; No. of Channels:1Channels; Input Offset Voltage:50µV; Gain Bandwidth Product:25MHz; Supply Voltage Range:± 6V to ± 18V; IC Case / Package:DIP; No. of Pins:16Pins; CMRR:115dB; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD625JNZ .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Technical
-3db Bandwidth650 kHz
Bandwidth650 kHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage9 V
Gain Bandwidth Product25 MHz
Input Bias Current30 nA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation450 mW
Max Supply Voltage18 V
Min Dual Supply Voltage6 V
Min Operating Temperature-40 °C
Nominal Supply Current3.5 mA
Number of Amplifiers5
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current5 mA
Power Dissipation450 mW
Resistance1 GΩ
Response Time15 µs
Schedule B8542330000
Slew Rate5 V/µs
Dimensions
Height3.56 mm
Length19.18 mm
Width6.61 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD625JNZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet15 pages23 years ago
Datasheet11 pages13 years ago
Augswan
Datasheet16 pages23 years ago
element14 APAC
Datasheet16 pages23 years ago
Upverter
Technical Drawing1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
iiiC
Datasheet15 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements