Analog Devices AD625AD

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
-3db Bandwidth650 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product25 MHz
Input Bias Current30 nA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage6 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current3.5 mA
PackagingRail/Tube
Power Dissipation450 mW
Resistance1 GΩ
Slew Rate5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD625AD.

Analog Devices
Datasheet11 pages13 years ago
Augswan
Datasheet16 pages23 years ago
DigiKey
Datasheet15 pages23 years ago
iiiC
Datasheet15 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.4
$ 25.72
$ 25.72
Stock
95,046
107,326
107,326
Authorized Distributors
1
8
8
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD625AD.

Related Parts

Descriptions

Descriptions of Analog Devices AD625AD provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 20.32mm 0.05muA -15V 650kHz
SP Amp INSTR Amp Single ±18V 16-Pin CDIP Tube
French Electronic Distributor since 1988
The AD625 is a precision instrumentation amplifier specifically designed to fulfill two major areas of application: 1) Circuits requiring nonstandard gains (i.e., gains not easily achievable with devices such as the AD524 and AD624). 2) Circuits requiring a low cost, precision software programmable gain amplifier. For low noise, high CMRR, and low drift the AD625JN is the most cost effective instrumentation amplifier solution available. An additional three resistors allow the user to set any gain from 1 to 10,000. The error contribution of the AD625JN is less than 0.05% gain error and under 5 ppm/°C gain TC; performance limitations are primarily determined by the external resistors. Common-mode rejection is independent of the feedback resistor matching. A software programmable gain amplifier (SPGA) can be configured with the addition of a CMOS multiplexer (or other switch network), and a suitable resistor network. Because the ON resistance of the switches is removed from the signal path, an AD625 based SPGA will deliver 12-bit precision, and can be programmed for any set of gains between 1 and 10,000, with completely user selected gain steps. For the highest precision the AD625C offers an input offset voltage drift of less than 0.25 µV/°C, output offset drift below 15 µV/°C, and a maximum nonlinearity of 0.001% at G = 1. All grades exhibit excellent ac performance; a 25 MHz gain bandwidth product, 5 V/µs slew rate and 15 µs settling time. The AD625 is available in three accuracy grades (A, B, C) for industrial (-40°C to +85°C) temperature range, two grades (J, K) for commercial (0°C to +70°C) temperature range, and one (S) grade rated over the extended (-55°C to +125°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
-3db Bandwidth650 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product25 MHz
Input Bias Current30 nA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage6 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current3.5 mA
PackagingRail/Tube
Power Dissipation450 mW
Resistance1 GΩ
Slew Rate5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD625AD.

Analog Devices
Datasheet11 pages13 years ago
Augswan
Datasheet16 pages23 years ago
DigiKey
Datasheet15 pages23 years ago
iiiC
Datasheet15 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago