📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD5254BRUZ10-RL7

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
$ 4.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5254BRUZ10-RL7.

LKR

Datasheet32 pages13 years ago

Analog Devices

Factory Futures

element14 APAC

Augswan

Inventory History

3 month trend:
+14.57%

CAD Models

Download Analog Devices AD5254BRUZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.95
$ 4.95
Stock
272,127
264,842
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5254BRUZ10-RL7.

Related Parts

Analog DevicesAD5252BRUZ10
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5252BRUZ10-RL7
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD5252BRU10
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14

Descriptions

Descriptions of Analog Devices AD5254BRUZ10-RL7 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
IC DGT POT 10KOHM 256TAP 20TSSOP Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
AD5254 Tin Selectable Address I2C digital potentiometer 4MHz 2.75V 10kOhm 6.5mm
Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer
DIGITAL POTENTIOMETER, QUAD, 256 STEP; Available until stocks are exhausted

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5254BRUZ10RL7