📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD5252BRU10

Dual 10K Digital Potentiometer 2-WIRE Serial Control Interface 256 Positions PDSO14
$ 2.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5252BRU10.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5252BRU10 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 2.96
$ 2.96
Stock
93,384
234,280
234,280
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
650 ppm/°C
-
-
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5207BRUZ10
Digital Potentiometer 256POS 10kOhm Dual Automotive 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ10-RL7
Digital Potentiometer 256POS 10kOhm Dual Automotive 14-Pin TSSOP T/R
Analog DevicesAD5207BRU10
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5252BRU10 provided by its distributors.

DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION Selectable Address I2C R-PDSO-G14 digital potentiometer 0.4kHz -2.5V 10kOhm 5mm
The AD5252 is a dual channel, digitally controlled variable resistor (VR) with resolutions of 256 positions. This device performs the same electronic adjustment function as a potentiometer or variable resistor. The AD5252’s versatile programming via a Micro Controller allows multiple modes of operation and adjustment. In the direct program mode a predetermined setting of the RDAC register can be loaded directly from the micro controller. Another key mode of operation allows the RDAC register to be refreshed with the setting previously stored in the EEMEM register. When changes are made to the RDAC register to establish a new wiper position, the value of the setting can be saved into the EEMEM by executing an EEMEM save operation. Once the settings are saved in the EEMEM register, these values will be transferred automatically to the RDAC register to set the wiper position at system power ON. Such operation is enabled by the internal preset strobe and the preset can also be accessed externally. The basic mode of adjustment is the increment and decrement from the present setting of the Wiper position setting (RDAC) register. An internal scratch pad RDAC register can be moved UP or DOWN, one step of the nominal resistance between terminals A-and-B. This linearly changes the wiper-to-B terminal resistance (RWB) by one out of 64/256 positions of the AD5251/AD5252 end- to-end resistance (RAB). For non-linear changes in wiper setting, a left/right shift command adjusts levels in 6dB steps, which can be useful for sound and light alarm applications. The AD5251/AD5252 is available in the thin TSSOP-14 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated