Analog Devices AD5160BRJZ10-RL7

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth1.2 MHz
Frequency25 MHz
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current3 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage5.5 V
PackagingCut Tape
Quiescent Current3 µA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance15 %
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5160BRJZ10-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages9 years ago
Newark
Datasheet16 pages14 years ago
Datasheet17 pages9 years ago
Datasheet16 pages20 years ago
iiiC
Datasheet16 pages14 years ago

Inventory History

3 month trend:
+13.34%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.794
$ 1.794
Stock
2,594,178
769,545
769,545
Authorized Distributors
10
10
10
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
15 %
15 %
15 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5160BRJZ10-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5160BRJZ10-RL7 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO8
±15% SPI 2.7V~5.5V 10kΩ SOT-23-8 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5160BRJZ-10-RL7
  • AD5160BRJZ10-RL7 .
  • AD5160BRJZ10-RL7.
  • AD5160BRJZ10RL7

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth1.2 MHz
Frequency25 MHz
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current3 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage5.5 V
PackagingCut Tape
Quiescent Current3 µA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance15 %
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5160BRJZ10-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages9 years ago
Newark
Datasheet16 pages14 years ago
Datasheet17 pages9 years ago
Datasheet16 pages20 years ago
iiiC
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements