Analog Devices AD5245BRJZ10-RL7

Digital Potentiometer 10kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth1.2 MHz
Frequency400 kHz
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current3 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Quiescent Current3 µA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient45 ppm/°C
Tolerance30 %
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5245BRJZ10-RL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages18 years ago
Datasheet19 pages1 year ago
Datasheet21 pages18 years ago
Datasheet21 pages18 years ago
Augswan
Datasheet21 pages18 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-17.43%

Alternate Parts

Price @ 1000
$ 1.154
$ 1.772
$ 0.967
Stock
1,111,826
202,096
90,030
Authorized Distributors
10
10
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
-
Number of Taps
256
256
-
Tolerance
30 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
35 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
-
Interface
I2C
I2C
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5245BRJZ10-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5245BRJZ10-RL7 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
±30% I2C 2.7V~5.5V 10kΩ SOT-23-8 Digital Potentiometers ROHS
Digital Potentiometer, Single, 256 Step; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5245BRJZ10-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5245BRJZ10-RL7.
  • AD5245BRJZ10RL7

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth1.2 MHz
Frequency400 kHz
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current3 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Quiescent Current3 µA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient45 ppm/°C
Tolerance30 %
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5245BRJZ10-RL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages18 years ago
Datasheet19 pages1 year ago
Datasheet21 pages18 years ago
Datasheet21 pages18 years ago
Augswan
Datasheet21 pages18 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements