TDK ACM70V-701-2PL-TL00

Common Mode Chokes Dual 700Ohm 100MHz 4A 15mOhm DCR SMD Automotive T/R
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM70V-701-2PL-TL00.

TME

Datasheet4 pages4 years ago

Upverter

TDK

Newark

Master Electronics

Inventory History

3 month trend:
-25.01%

CAD Models

Download TDK ACM70V-701-2PL-TL00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes 700Ω@100MHz 7.00 x 6.00mm CHOKE_7X6MM_SM 4A 3.50mm 15mΩ 700Ω
Common Mode Chokes Dual 700Ohm 100MHz 5A 10mOhm DCR SMD Automotive T/R
Common Mode Chokes 700Ω@100MHz 9.00 x 7.00mm CHOKE_9X7MM_SM 5A 4.50mm 10mΩ 700Ω
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke

Descriptions

Descriptions of TDK ACM70V-701-2PL-TL00 provided by its distributors.

Common Mode Chokes Dual 700Ohm 100MHz 4A 15mOhm DCR SMD Automotive T/R
ACM-V Series 2824 700 Ohm 4 A 15 mOhm DCR 80 V SMT Common Mode Filter
Ind Common Mode Filter Shielded Wirewound 700Ohm 100MHz Ferrite 4A 7 X 6 X 3.5 Blister T/R
Avnet Japan
Common Mode Chokes and Filters; TDK; ACM70V-701-2PL-TL00; 3.5 mm; 15 mOhm; 7 mm; 6 mm
Common Mode Filters / Chokes, |Z|=700Ω at 100MHz, L x W x T :
Filter, Common Mode, Automotive, ACM Series, 700 ohm, 4 A, 7mm x 6mm x 3.5mm
Common Mode Inductance 700Ω CHOKE_7X6MM_SM 15mΩ 4A
FILTER, COMMON MODE, POWER LINE, SMD; Rated Current: 4A; Inductance: -; Product Range: ACM Series; Impedance: 700ohm; Common Mode Filter Case: 7mm x 6mm x 3.5mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Product Type = Common Mode Choke / Inductance uH = 7.5 / Voltage Rating - DC V = 80 / Current Rating A = 4 / Impedance Ohm = 700 / Frequency MHz = 100 / Maximum DC Resistance mOhm = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = ACM / Termination Type = Soldering / Length mm = 7 / Width mm = 6 / Height mm = 3.5 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM70V-701-2PL-TL-00
  • ACM70V-701-2PL-TL00.