Yageo AC0402KRX7R7BB104

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402KRX7R7BB104.

Upverter
Datasheet24 pages5 years ago
SOS electronic
Datasheet24 pages6 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet12 pages6 years ago
Datasheet24 pages7 years ago
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet24 pages4 years ago

Inventory History

3 month trend:
-68.98%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.008
$ 0.008
Stock
26,874,327
286,045,068
286,045,068
Authorized Distributors
17
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402KRX7R7BB104.

Related Parts

Descriptions

Descriptions of Yageo AC0402KRX7R7BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125C Automotive AEC-Q200 T/R
Cap, Aec-Q200, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R7BB104
Cap Ceramic 100000pF 16V C0G 10% SMD 0402 125°C Paper T/R
Avnet Japan
Capacitance nF = 100 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = AC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402KRX7R7BB104.

Upverter
Datasheet24 pages5 years ago
SOS electronic
Datasheet24 pages6 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet12 pages6 years ago
Datasheet24 pages7 years ago
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet24 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago