Abracon ABLS2-16.000MHZ-D4Y-T

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600025
Series Resistance40 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.8 mm
Height3.3 mm
Length11.05 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS2-16.000MHZ-D4Y-T.

RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Newark
Datasheet3 pages16 years ago
element14 APAC
Datasheet3 pages16 years ago
Factory Futures
Datasheet3 pages16 years ago
Master Electronics
Datasheet3 pages16 years ago
X-ON
Datasheet3 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
Sager Electronics
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.97%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.207
$ 0.207
Stock
455,192
899
899
Authorized Distributors
14
5
5
Frequency
16 MHz
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
30 ppm
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
18 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
40 Ω
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABLS2-16.000MHZ-D4Y-T.

Related Parts

Descriptions

Descriptions of Abracon ABLS2-16.000MHZ-D4Y-T provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
ABLS2 Series 16 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal
Crystal, Hc49/u Smd, 16.000Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Low Profile 3.3Mm Ht. Rohs Compliant: Yes
CRYSTAL, 16MHZ, 18PF, HC-49US; Frequency Nom: 16MHz; Crystal Case: SMD, 11.4mm x 4.7mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: ABLS2 Serie 67P3791

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS2-16.000MHZ-D4Y-T.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600025
Series Resistance40 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.8 mm
Height3.3 mm
Length11.05 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS2-16.000MHZ-D4Y-T.

RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Newark
Datasheet3 pages16 years ago
element14 APAC
Datasheet3 pages16 years ago
Factory Futures
Datasheet3 pages16 years ago
Master Electronics
Datasheet3 pages16 years ago
X-ON
Datasheet3 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
Sager Electronics
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago