TXC 9C-16.000MAAJ-T

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency16 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Reel
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.8 mm
Height4.0894 mm
Length11.4 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-16.000MAAJ-T.

Amar Radio Corporation
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-18.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 9C-16.000MAAJ-T.

Related Parts

Descriptions

Descriptions of TXC 9C-16.000MAAJ-T provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
16 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
CRYSTAL, 16MHZ, 18PF, SMD, 11.4 X 4.35MM; Frequency Nom: 16MHz; Crystal Case: SMD, 11.4mm x 4.35mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Freque; Available until stocks are exhausted Alternative available
Hc49 Smd Mhz Quartz Xtal/Metal, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 9C-16.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9C-16.000 MAAJ-T
  • 9C-16.000MAAJ-T.

Technical Specifications

Physical
Case/PackageMetal
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency16 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Reel
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.8 mm
Height4.0894 mm
Length11.4 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-16.000MAAJ-T.

Amar Radio Corporation
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant